Part Details for 3000-222 by Bourns Inc
Overview of 3000-222 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3000-222
3000-222 CAD Models
3000-222 Part Data Attributes
|
3000-222
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3000-222
Bourns Inc
Data Line Filter, 2 Function(s), 0.25A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 3.12 Ω | |
Diameter | 12.45 mm | |
Filter Type | DATA LINE FILTER | |
Height | 10.16 mm | |
Inductance | 2200 µH | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.25 A |