Part Details for 3000-101-RC by Bourns Inc
Overview of 3000-101-RC by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3000-101-RC
3000-101-RC CAD Models
3000-101-RC Part Data Attributes:
|
3000-101-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3000-101-RC
Bourns Inc
Data Line Filter, 2 Function(s), 1.13A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.155 Ω | |
Diameter | 12.45 mm | |
Filter Type | DATA LINE FILTER | |
Height | 10.16 mm | |
Inductance | 100 µH | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.13 A |