Part Details for 300-S40N30D00 by c3controls
Overview of 300-S40N30D00 by c3controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300-S40N30D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2649-300-S40N30D00-ND
|
DigiKey | NR 40A 3P 120V 60HZ/110V 50HZ Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
194 In Stock |
|
$64.8400 | Buy Now |