Part Details for 300-5614-02K by Caplugs
Overview of 300-5614-02K by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7015614AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
75844-156-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
131-5614-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Right Polarized, Backplane Module, 2.25mm Wipe, APP. |
Price & Stock for 300-5614-02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-300-5614-02K
|
Mouser Electronics | Conduit Fittings & Accessories SCRW CAP 4 OZ SPEC CONTAIN RoHS: Compliant | 0 |
|
$0.1170 / $0.1890 | Order Now |