Part Details for 300-31904 by HellermannTyton
Overview of 300-31904 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-044110PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
10131319-0422100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131319-04221G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 4 Positions, GW Compatible Nylon66, Tray Packing. |
Price & Stock for 300-31904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIS-19.1/9.5-GY
|
TME | Heat shrink sleeve, 2: 1, 19.1mm, L: 5m, grey, cardboard packaging Min Qty: 1 | 34 |
|
$20.0800 / $22.5900 | Buy Now |