Part Details for 300-30643 by HellermannTyton
Overview of 300-30643 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130643130345E1LF | Amphenol Communications Solutions | 8613 F LF CNR | |
86130643130385E1LF | Amphenol Communications Solutions | 8613 F LF CNR | |
86130643030365E1LF | Amphenol Communications Solutions | 8613 F LF CNR |
Price & Stock for 300-30643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4770
|
Newark | Heatshrink, 6.4Mm, Clear, 5M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.251", I.d. Supplied - Metric:6.4Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:16.4Ft, Length - Metric:5M, I.d. Recovered Max - Rohs Compliant: Yes |Hellermanntyton 300-30643 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5500 / $17.8600 | Buy Now |
DISTI #
300-30643-ND
|
DigiKey | HEATSHRINK 1/4" CLEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9300 | Buy Now |
DISTI #
70163079
|
RS | Heat Shrink Tubing, 1/4" Transparent Polylefin 2:1, 16.4 Feet Per Box | HellermannTyton 300-30643 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2100 / $19.1200 | RFQ |
DISTI #
HIS-6.4/3.2-CL
|
TME | Heat shrink sleeve, 2: 1, 6.4mm, L: 5m, transparent Min Qty: 1 | 4 |
|
$17.2300 / $19.4900 | Buy Now |
Part Details for 300-30643
300-30643 CAD Models
300-30643 Part Data Attributes
|
300-30643
HellermannTyton
Buy Now
|
Compare Parts:
300-30643
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |