There are no models available for this part yet.
Overview of 300-30480 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51740-10304803AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 48S 3P Vertical Receptacle. | |
10113048-002TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Right Angle, Surface Mount, 29 Positions. | |
51700-10304803AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 48S 3P Vertical Header, Solder To Board |
Price & Stock for 300-30480 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95M4766
|
Newark | Heatshrink, 4.8Mm, Black, 10M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.188", I.d. Supplied - Metric:4.8Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:32.81Ft, Length - Metric:10M, I.d. Recovered Max - Imperial:0.094", Rohs Compliant: Yes |Hellermanntyton 300-30480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$23.3700 / $29.9900 | Buy Now | |
DISTI #
300-30480-ND
|
DigiKey | HEATSHRINK 3/16" BLACK Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4020 | Buy Now | |
DISTI #
70163072
|
RS | Tubing, 2:1 Shrink Ratio, Black, Polyolefin, 300 Series | HellermannTyton 300-30480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$17.2200 / $19.1400 | Buy Now | |
DISTI #
63268639
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Piece RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 123 |
|
$17.5125 | Buy Now | |
Bristol Electronics | 10 |
|
RFQ | ||||
DISTI #
HIS-4.8/2.4-BK
|
TME | Heat shrink sleeve, 2: 1, 4.8mm, L: 10m, black, cardboard packaging Min Qty: 1 | 18 |
|
$17.6200 / $19.9300 | Buy Now |
CAD Models for 300-30480 by HellermannTyton
Part Data Attributes for 300-30480 by HellermannTyton
300-30480
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
300-30480HellermannTytonVS
-