There are no models available for this part yet.
Overview of 300-30-40-GR-0250F by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 300-30-40-GR-0250F by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CN216GR-10-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 10' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$12.8374 / $19.9800 | Buy Now | |
DISTI #
CN216GR-250-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 250' Min Qty: 1 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$344.0844 / $542.3600 | Buy Now | |
DISTI #
CN216GR-01-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 1' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5223 / $4.1200 | Buy Now | |
DISTI #
CN216GR-25-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$29.6177 / $44.2000 | Buy Now | |
DISTI #
CN216GR-50-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$58.0268 / $82.1300 | Buy Now | |
DISTI #
CN216GR-05-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 5' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3807 / $11.4400 | Buy Now | |
DISTI #
V99:2348_17651704
|
Arrow Electronics | Flat Ribbon Cable Polyvinyl Chloride 40Conductors 30AWG 150V 76.2m Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1614 | Americas - 1 |
|
$52.2000 | Buy Now | |
Onlinecomponents.com | Flat Ribbon Cable - Gray - 40 Conductors 30 AWG Pitch 0.635mm - 250Ft Reel RoHS: Compliant | 0 |
|
$248.5600 / $397.5200 | Buy Now | ||
DISTI #
25950109
|
Verical | Flat Ribbon Cable Polyvinyl Chloride 40Conductors 30AWG 150V 76.2m Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1614 | Americas - 1 |
|
$52.2000 | Buy Now | |
DISTI #
C1S149600035680
|
Chip1Stop | Flat Ribbon Cable Polyvinyl Chloride 40Conductors 30AWG 150V 76.2m Reel RoHS: Compliant | 1 |
|
$54.1000 | Buy Now |
CAD Models for 300-30-40-GR-0250F by CnC Tech LLC
Part Data Attributes for 300-30-40-GR-0250F by CnC Tech LLC
300-30-40-GR-0250F
CnC Tech LLC
|
|
---|---|
Samacsys Manufacturer
|
CNC Tech
|
Want to compare parts?
-
300-30-40-GR-0250FCnC Tech LLCVS
-