Part Details for 30.872 by Altech Corporation
Overview of 30.872 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7684
|
Newark | Pcb Terminal, Front Wire, 22 Pole, 5.08Mm |Altech 30.872 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 / $12.2900 | Buy Now |
DISTI #
30.872-ND
|
DigiKey | TERM BLOCK FNT 22P 58MM 20A GRN Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4334 | Buy Now |
DISTI #
845-30.872
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front wire, 22 Pole, 5.08mm | 0 |
|
$7.8200 / $8.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$5.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0500 / $9.2000 | Buy Now |
DISTI #
10119920
|
TestEquity LLC | Altech 30.872 PCB Terminal, Front wire, 22 Pole, 5.08mm AKZ700/22-5.08-V, 20A, 300V, green | 0 |
|
$8.9900 | Buy Now |
Part Details for 30.872
30.872 CAD Models
30.872 Part Data Attributes
|
30.872
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.872
Altech Corporation
Barrier Strip Terminal Block, 15A, 4mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | SCREW/SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 22 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |