Part Details for 30.869 by Altech Corporation
Overview of 30.869 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.869
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7681
|
Newark | Pcb Terminal, Front Wire, 19 Pole, 5.08Mm |Altech 30.869 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 / $10.6300 | Buy Now |
DISTI #
30.869-ND
|
DigiKey | TERM BLOCK FNT 19P 58MM 20A GRN Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6093 | Buy Now |
DISTI #
845-30869
|
Mouser Electronics | Circuit Breaker Accessories PCB Terminal, Front wire, 19 Pole, 5.08mm | 0 |
|
$7.5300 / $9.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks | 0 |
|
$5.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1600 / $6.8700 | Buy Now |
DISTI #
10113082
|
TestEquity LLC | Altech 30.869 PCB Terminal, Front wire, 19 Pole, 5.08mm AKZ700/19-5.08-V, 20A, 300V, green | 0 |
|
$7.7700 | Buy Now |
Part Details for 30.869
30.869 CAD Models
30.869 Part Data Attributes
|
30.869
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.869
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | SCREW/SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |