Part Details for 30.659 by Altech Corporation
Overview of 30.659 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.659
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7580
|
Newark | Pcb Terminal, 45 Degree, 9 Pole, 5.08Mm |Altech 30.659 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $5.7100 | Buy Now |
DISTI #
30.659-ND
|
DigiKey | TERM BLOCK 45DEG 9P 58MM 15A GRY Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2600 | Buy Now |
DISTI #
845-30.659
|
Mouser Electronics | Fixed Terminal Blocks AKZ300/9PC45Deg | 0 |
|
$3.9400 / $4.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks | 0 |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7800 / $3.5000 | Buy Now |
DISTI #
10115774
|
TestEquity LLC | Altech 30.659 PCB Terminal, 45 degree, 9 Pole, 5.08mm AKZ300/09-5.08, 15A, 300V, grey | 0 |
|
$4.1800 | Buy Now |
Part Details for 30.659
30.659 CAD Models
30.659 Part Data Attributes
|
30.659
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.659
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |