There are no models available for this part yet.
Overview of 30.516 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 30.516 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK7526
|
Newark | Pcb Terminal, Front Wire, 16 Pole, 10.00Mm |Altech 30.516 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $7.3900 | Buy Now | |
DISTI #
30.516-ND
|
DigiKey | TERM BLOCK FNT 16POS 10MM 20A VE Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6762 | Buy Now | |
DISTI #
845-30.516
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front Wire, 16 Pole, 10.00mm | 0 |
|
$4.7300 / $5.3100 | Order Now | |
DISTI #
71232713
|
RS | PCB Terminal, Front Wire, 16 Pole, 10.00mm, AK100/16DS-10.0-V, 20A,300V, vert, gre | Altech Corp 30.516 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5300 / $4.4100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$3.6100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $4.4700 | Buy Now | ||
DISTI #
10119849
|
TestEquity LLC | Altech 30.516 PCB Terminal, Front Wire, 16 Pole, 10.00mm AK100/16DS-10.0-V, 20A, 300V, vertical, grey | 0 |
|
$5.4000 | Buy Now |