There are no models available for this part yet.
Overview of 30.512 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 30.512 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK7522
|
Newark | Pcb Terminal, Front Wire, 12 Pole, 10.00Mm |Altech 30.512 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $5.5500 | Buy Now | |
DISTI #
30.512-ND
|
DigiKey | TERM BLOCK FNT 12POS 10MM 20A VE Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7540 | Buy Now | |
DISTI #
845-30.512
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front Wire, 12 Pole, 10.00mm | 0 |
|
$3.9900 / $6.1700 | Order Now | |
DISTI #
71232706
|
RS | PCB Terminal, Front Wire, 12 Pole, 10.00mm, AK100/12DS-10.0-V, 20A,300V, grey, ver | Altech Corp 30.512 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6500 / $3.3100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$2.7100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $4.1600 | Buy Now | ||
DISTI #
10114815
|
TestEquity LLC | Altech 30.512 PCB Terminal, Front Wire, 12 Pole, 10.00mm AK100/12DS-10.0-V, 20A, 300V, vertical, grey | 0 |
|
$4.0600 | Buy Now |