-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7474
|
Newark | Pcb Pin Header, 10 Pole, 5.00Mm |Altech 30.360 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.8600 | Buy Now |
DISTI #
1920-30.360-ND
|
DigiKey | PCB PIN HEADER, 10 POLE, 5.00MM Min Qty: 30 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1333 | Buy Now |
DISTI #
845-30.360
|
Mouser Electronics | Headers & Wire Housings STL130/10 PCB.Pins RoHS: Compliant | 60 |
|
$0.9550 / $1.1100 | Buy Now |
|
Future Electronics | STL130 Series 10 Position 5 mm Pitch Pluggable Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 10Bag |
|
$0.9500 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 10 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 1174 Factory Stock |
|
$0.8770 / $1.3000 | Buy Now |
|
Powell Electronics | PCB Pin Header, 10 Pole, 5.00mm Min Qty: 30 | 795 |
|
$1.1000 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 10 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 1174 Factory Stock |
|
$0.8770 / $1.3000 | Buy Now |
DISTI #
10115762
|
TestEquity LLC | Altech 30.360 PCB Pin Header, 10 Pole, 5.00mm STL130/10-5.0-V-BLACK, vertical | 0 |
|
$1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30.360
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.360
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |