Part Details for 30.323 by Altech Corporation
Overview of 30.323 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7448
|
Newark | Pcb Plug, 3 Pole, 5.00Mm, Single Mold |Altech 30.323 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9570 / $1.2500 | Buy Now |
DISTI #
1920-1322-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
100 In Stock |
|
$0.7083 / $1.8100 | Buy Now |
DISTI #
845-30.323
|
Mouser Electronics | Pluggable Terminal Blocks AK132/3wp SingMold RoHS: Compliant | 57 |
|
$0.7080 / $1.8500 | Buy Now |
|
Future Electronics | Single Mold 3 Position 5 mm Pitch 22-14 AWG Pluggable Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.7900 / $0.9650 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A RoHS: Compliant | 3521 Factory Stock |
|
$0.7200 / $0.9350 | Buy Now |
|
Powell Electronics | PCB Plug, 3 Pole, 5.00mm, single mold Min Qty: 100 | 2324 |
|
$0.9200 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A RoHS: Compliant | 3521 Factory Stock |
|
$0.7200 / $0.9350 | Buy Now |
DISTI #
10122904
|
TestEquity LLC | Altech 30.323 PCB Plug, 3 Pole, 5.00mm, single mold AK130/03-5.0-GREY-BL, 9A, 150V, black | 0 |
|
$1.0500 | Buy Now |
Part Details for 30.323
30.323 CAD Models
30.323 Part Data Attributes
|
30.323
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.323
Altech Corporation
Terminal Blocks AK132/3wp SingMold
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD AND CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |