Part Details for 30.171 by Altech Corporation
Overview of 30.171 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7378
|
Newark | Pcb Terminal, Top Wire, 21 Pole, 7.50Mm |Altech 30.171 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $9.6800 | Buy Now |
DISTI #
30.171-ND
|
DigiKey | TERM BLK PCB TOP 21P 7.5MM 20A G Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4336 | Buy Now |
DISTI #
845-30.171
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Top Wire, 21 Pole, 7.50mm | 0 |
|
$6.1600 / $6.8300 | Order Now |
DISTI #
71229325
|
RS | PCB Terminal, Top Wire, 21 Pole,7.50mm, AK110/21DS-7.5-H,20A,300V, horizontal, gre | Altech Corp 30.171 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 / $5.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$4.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7700 / $7.2500 | Buy Now |
DISTI #
10119786
|
TestEquity LLC | Altech 30.171 PCB Terminal, Top Wire, 21 Pole, 7.50mm AK110/21DS-7.5-H, 20A, 300V, horizontal, grey | 0 |
|
$7.0800 | Buy Now |