Part Details for 30.000MHZHC49-4H/20/25/-10+60/10PF/ATF by Euroquartz Ltd
Overview of 30.000MHZHC49-4H/20/25/-10+60/10PF/ATF by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F110PFAFB#50 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
72215LB10PF8 | Renesas Electronics Corporation | 512 x 18 SyncFIFO, 5.0V | |
72221L10PF | Renesas Electronics Corporation | 1K x 9 SyncFIFO, 5.0V |
Part Details for 30.000MHZHC49-4H/20/25/-10+60/10PF/ATF
30.000MHZHC49-4H/20/25/-10+60/10PF/ATF CAD Models
30.000MHZHC49-4H/20/25/-10+60/10PF/ATF Part Data Attributes
|
30.000MHZHC49-4H/20/25/-10+60/10PF/ATF
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
30.000MHZHC49-4H/20/25/-10+60/10PF/ATF
Euroquartz Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Package Description | HC49-4H, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; BULK; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L10.77XB4.34XH3.5 (mm)/L0.424XB0.171XH0.138 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO |
Alternate Parts for 30.000MHZHC49-4H/20/25/-10+60/10PF/ATF
This table gives cross-reference parts and alternative options found for 30.000MHZHC49-4H/20/25/-10+60/10PF/ATF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30.000MHZHC49-4H/20/25/-10+60/10PF/ATF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABSM32AG-30.000MHZ-10-B-2-W-T | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | 30.000MHZHC49-4H/20/25/-10+60/10PF/ATF vs ABSM32AG-30.000MHZ-10-B-2-W-T |
ABSM33AG-30.000MHZ-10-D-2-W-T | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | 30.000MHZHC49-4H/20/25/-10+60/10PF/ATF vs ABSM33AG-30.000MHZ-10-D-2-W-T |
ABSM32AG-30.000MHZ-10-D-2-W-T | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | 30.000MHZHC49-4H/20/25/-10+60/10PF/ATF vs ABSM32AG-30.000MHZ-10-D-2-W-T |
ABSM3AG-30.000MHZ-10-D-2-W-T | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | 30.000MHZHC49-4H/20/25/-10+60/10PF/ATF vs ABSM3AG-30.000MHZ-10-D-2-W-T |
ABSM33AG-30.000MHZ-10-E-2-W-T | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | 30.000MHZHC49-4H/20/25/-10+60/10PF/ATF vs ABSM33AG-30.000MHZ-10-E-2-W-T |
ABSM32AG-30.000MHZ-10-E-2-W-T | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | 30.000MHZHC49-4H/20/25/-10+60/10PF/ATF vs ABSM32AG-30.000MHZ-10-E-2-W-T |
ABSM3AG-30.000MHZ-10-C-2-W-T | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | 30.000MHZHC49-4H/20/25/-10+60/10PF/ATF vs ABSM3AG-30.000MHZ-10-C-2-W-T |
ABSM32AG-30.000MHZ-10-C-2-W-T | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | 30.000MHZHC49-4H/20/25/-10+60/10PF/ATF vs ABSM32AG-30.000MHZ-10-C-2-W-T |
ABSM32AG-30.000MHZ-10-N-2-W-T | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | 30.000MHZHC49-4H/20/25/-10+60/10PF/ATF vs ABSM32AG-30.000MHZ-10-N-2-W-T |
ABSM33AG-30.000MHZ-10-B-2-W-T | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | 30.000MHZHC49-4H/20/25/-10+60/10PF/ATF vs ABSM33AG-30.000MHZ-10-B-2-W-T |