Part Details for 30-W-50-010 by Jonard Tools
Overview of 30-W-50-010 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-W-50-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B9607
|
Newark | Wire Wrapping Wire, 1 In, 30Awg, Copper, White, Jacket Material:Pvdf, Jacket Color:White, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:-, Voltage Rating:- Rohs Compliant: Yes |Ok Industries 30-W-50-010 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$12.9500 | Buy Now |
DISTI #
W3-ND
|
DigiKey | WIRE WW 30AWG PVDF WHITE 3" 50PC Min Qty: 1 Lead time: 2 Weeks Container: 50 per Pkg |
39 In Stock |
|
$11.9584 / $16.6400 | Buy Now |
DISTI #
801-30-W-50-010
|
Mouser Electronics | Jumper Wires 30AWG 1" INSUL LNTH 50 PCS. PKG. WHITE RoHS: Compliant | 4 |
|
$12.9500 | Buy Now |
DISTI #
70176550
|
RS | Wire, 30AWG, White, Kynar, 1IN, 50 PCS/PKG | Jonard 30-W-50-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$14.1500 / $16.6500 | RFQ |
|
Onlinecomponents.com | Wire 30AWG White Kynar 1" 50 Pcs/Pkg | 0 |
|
$12.9500 / $15.1000 | Buy Now |