Part Details for 30-B-50-010 by Jonard Tools
Overview of 30-B-50-010 by Jonard Tools
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-B-50-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B6129
|
Newark | Wire Wrapping Wire, 3In, 30Awg, Copper, Blue, Jacket Material:Pvdf, Jacket Color:Blue, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):-, Reel Length (Metric):-, Operating Temperature Max:105°C, Voltage Rating:- Rohs Compliant: Yes |Jonard Tools 30-B-50-010 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$12.9500 | Buy Now |
DISTI #
B3-ND
|
DigiKey | WIRE WW 30AWG PVDF BLUE 3" 50PC Min Qty: 1 Lead time: 2 Weeks Container: 50 per Pkg |
30 In Stock |
|
$11.9584 / $16.6400 | Buy Now |
DISTI #
801-30-B-50-010
|
Mouser Electronics | Jumper Wires 30AWG 1" INSUL LNTH 50 PCS. PKG. BLUE RoHS: Compliant | 64 |
|
$12.9500 | Buy Now |
DISTI #
70176545
|
RS | Wire, 30AWG, Blue, Kynar, 1IN, 50 PCS/PKG | Jonard 30-B-50-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$14.1500 / $16.6500 | RFQ |
|
Onlinecomponents.com | Wire 30AWG Blue Kynar 1" 50 Pcs/Pkg |
10 In Stock |
|
$12.9500 / $15.1000 | Buy Now |
DISTI #
60869116
|
Verical | Cable Accessories Cable Wrap Copper Blue Silver Kynar™ Min Qty: 4 Package Multiple: 2 Date Code: 2043 | Americas - 10 |
|
$16.8064 / $19.4588 | Buy Now |
DISTI #
4642648
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$23.3313 / $24.3019 | Buy Now |
DISTI #
4642648
|
Farnell | WIRE WRAPPING WIRE, 3IN, 30AWG, COPPER, RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Pack | 0 |
|
$13.0660 | Buy Now |
|
Master Electronics | Wire 30AWG Blue Kynar 1" 50 Pcs/Pkg |
10 In Stock |
|
$12.9500 / $15.1000 | Buy Now |
Part Details for 30-B-50-010
30-B-50-010 CAD Models
30-B-50-010 Part Data Attributes:
|
30-B-50-010
Jonard Tools
Buy Now
Datasheet
|
Compare Parts:
30-B-50-010
Jonard Tools
Wire-Wrapping Wire; Jacket Color:Blue; Approval Bodies:UL; Jacket Material:Kynar; Leaded Process Compatible:Yes; Number of Conductors:1
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JONARD INDUSTRIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Jonard Tools | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |