Part Details for 30-9569 by GC Electronics
Overview of 30-9569 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59569-201001LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Extended | |
59569-101001LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Extended | |
51939-569LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 24S Right Angle Header, Solder To Board |
Price & Stock for 30-9569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-30-9569-ND
|
DigiKey | CABLE MODULAR FLAT 7FT 26AWG 6P4 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Flat Cord 2.133m 26AWG Modular Plug to Modular Plug 4 to 4 POS PL-PL RoHS: Compliant |
4 In Stock |
|
$0.8710 / $1.6720 | Buy Now |
|
Master Electronics | Cable Assembly Flat Cord 2.133m 26AWG Modular Plug to Modular Plug 4 to 4 POS PL-PL RoHS: Compliant |
4 In Stock |
|
$0.8710 / $1.6720 | Buy Now |