Part Details for 30-8988-100 by GC Electronics
Overview of 30-8988-100 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89883-326LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 52 Positions, 2.54mm (0.100in) Pitch | |
89882-405LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,5 Positions, 2.54mm (0.100in) Pitch | |
89882-431LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,31 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 30-8988-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70159557
|
RS | 8P8C MOD PLUG, RD STRD, 15M | GC Electronics 30-8988-100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3160 / $0.3320 | RFQ |
|
Onlinecomponents.com | Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag RoHS: Compliant |
1100 In Stock |
|
$0.1550 / $0.2230 | Buy Now |
|
Master Electronics | Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag RoHS: Compliant |
1100 In Stock |
|
$0.1550 / $0.2230 | Buy Now |
Part Details for 30-8988-100
30-8988-100 CAD Models
30-8988-100 Part Data Attributes
|
30-8988-100
GC Electronics
Buy Now
|
Compare Parts:
30-8988-100
GC Electronics
|
Samacsys Manufacturer | GC ELECTRONICS |