Part Details for 30-7472-10 by Aries Electronics Inc
Overview of 30-7472-10 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4517-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1913, | |
PFL4517-472 | Coilcraft Inc | General Purpose Inductor | |
PCH-27-472 | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED |
Price & Stock for 30-7472-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30-7472-10-ND
|
DigiKey | CONN SOCKET SIP 30POS TIN Min Qty: 29 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3841 | Buy Now |
DISTI #
535-30-7472-10
|
Mouser Electronics | IC & Component Sockets ELEVATOR STRIP LINE 30 PINS RoHS: Compliant | 0 |
|
$15.1100 / $18.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1100 / $15.2200 | Buy Now |
Part Details for 30-7472-10
30-7472-10 CAD Models
30-7472-10 Part Data Attributes
|
30-7472-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
30-7472-10
Aries Electronics Inc
IC Socket, DIP60, 60 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP60 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 60 |