Part Details for 30-601-A-01 by Grayhill Inc
Overview of 30-601-A-01 by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-01A08S | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
2SJ601-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -36A 31Mohm Mp-3/To-251 | |
RQK0601AGDQS#H3 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 5A 70Mohm Upak/Sc-62 |
Price & Stock for 30-601-A-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30-601-A-01-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.15A 5V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
30-601-A-01
|
Avnet Americas | Switch Push Button N.O. SPST Square Button PC Pins Panel Mount/Through Hole - Bulk (Alt: 30-601-A-01) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-30-601-A-01
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch, SPST, N.O., economical, white button RoHS: Compliant | 0 |
|
$8.8900 / $13.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0300 / $18.8800 | Buy Now |
DISTI #
000000000000377279
|
Sager | Pushbutton Switches Pushbutton Switch, SPST, N.O., economical, white button | 0 |
|
Buy Now |
Part Details for 30-601-A-01
30-601-A-01 CAD Models
30-601-A-01 Part Data Attributes
|
30-601-A-01
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-601-A-01
Grayhill Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.205 inch | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 1.5748 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | BUTT CONTACT SWITCHES | |
Body Breadth | 20.32 mm | |
Body Color | BLACK | |
Body Height | 28.42 mm | |
Body Length or Diameter | 25.81 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | ZINC | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.89 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Material | BRONZE | |
Termination Type | SOLDER |
Alternate Parts for 30-601-A-01
This table gives cross-reference parts and alternative options found for 30-601-A-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30-601-A-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
306ZBE | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 30-601-A-01 vs 306ZBE |
TP33Y098000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 30-601-A-01 vs TP33Y098000 |
TP33P038000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 30-601-A-01 vs TP33P038000 |
TP33WW88000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | 30-601-A-01 vs TP33WW88000 |
TP33WW38000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | 30-601-A-01 vs TP33WW38000 |
305ZBE | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 30-601-A-01 vs 305ZBE |
TPF11CGPC0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | 30-601-A-01 vs TPF11CGPC0 |
TP33Y088000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 30-601-A-01 vs TP33Y088000 |
TP33Y038000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 30-601-A-01 vs TP33Y038000 |
TP33W038000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | 30-601-A-01 vs TP33W038000 |