Part Details for 30-5-1-52-07-EW by Grayhill Inc
Overview of 30-5-1-52-07-EW by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-5-1-52-07-EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30-5-1-52-07-EW-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
30-5-1-52-07-EW
|
Avnet Americas | SPST,NO,BZL,BLK OVERTRAVEL, BLACK BUTTONS, PO - Bulk (Alt: 30-5-1-52-07-EW) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-30-5-1-52-07-EW
|
Mouser Electronics | Pushbutton Switches SPST,NO,BZL,BLK overtravel, black buttons, potted base & 6" wire leads RoHS: Compliant | 0 |
|
$28.3000 / $37.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.8100 / $63.1800 | Buy Now |
DISTI #
000000000000377266
|
Sager | Pushbutton Switches SPST,NO,BZL,BLK overtravel, black buttons, potted base & 6 wire leads | 0 |
|
Buy Now |
Part Details for 30-5-1-52-07-EW
30-5-1-52-07-EW CAD Models
30-5-1-52-07-EW Part Data Attributes
|
30-5-1-52-07-EW
Grayhill Inc
Buy Now
|
Compare Parts:
30-5-1-52-07-EW
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |