Part Details for 30-5-1-52-03-EW by Grayhill Inc
Overview of 30-5-1-52-03-EW by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-5-1-52-03-EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M4936
|
Newark | Spst, no, bzl, red |Grayhill 30-5-1-52-03-EW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$63.5100 / $70.9400 | Buy Now |
DISTI #
30-5-1-52-03-EW-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 115V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.7454 | Buy Now |
DISTI #
30-5-1-52-03-EW
|
Avnet Americas | SPST,NO,BZL,RED OVERTRAVEL, BLACK BUTTONS, PO - Bulk (Alt: 30-5-1-52-03-EW) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5098 / $42.1173 | Buy Now |
DISTI #
706-30-5-1-52-03-EW
|
Mouser Electronics | Pushbutton Switches SPST,NO,BZL,RED RoHS: Compliant | 0 |
|
$43.7000 / $48.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$39.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$69.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
24 Partner Stock |
|
$40.6600 / $55.2600 | Buy Now |
DISTI #
69880763
|
Verical | SPST NO BZL RED Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$40.5700 / $42.1400 | Buy Now |
DISTI #
000000000000377258
|
Sager | Pushbutton Switches SPST,NO,BZL,RED Min Qty: 25 | 0 |
|
$38.2400 / $44.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
24 Partner Stock |
|
$40.6600 / $55.2600 | Buy Now |