Part Details for 30-3UL by Grayhill Inc
Overview of 30-3UL by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-3UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6742
|
Newark | Switch, Pushbutton, Spst-No, 1A, 220V, Product Range:30 Series, Panel Cutout Diameter:6.8Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:Black Rohs Compliant: Yes |Grayhill 30-3UL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 932 |
|
$4.3500 / $4.9700 | Buy Now |
DISTI #
GH1358-ND
|
DigiKey | SWITCH PUSH SPST-NO 5A 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1065 In Stock |
|
$4.6718 / $7.1200 | Buy Now |
DISTI #
30-3UL
|
Avnet Americas | Switch Push Button N.O. SPST Round Button 5A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 30-3UL) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1232 / $4.9213 | Buy Now |
DISTI #
14M6742
|
Avnet Americas | Switch Push Button N.O. SPST Round Button 5A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 14M6742) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 932 Partner Stock |
|
$4.1700 / $5.3800 | Buy Now |
DISTI #
706-30-3UL
|
Mouser Electronics | Pushbutton Switches PushBtn Switch SPST N.O. Black Btn RoHS: Compliant | 1144 |
|
$3.8000 / $5.5100 | Buy Now |
DISTI #
70216861
|
RS | Switch, Pushbutton, SPST-NO, OFF-(ON), Black Actuator, 5A, 120VAC, Solder | Grayhill 30-3UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 13905 |
|
$4.2200 / $5.6300 | Buy Now |
|
Future Electronics | 30 Series Momentary SPST Black Panel Mount Solder Lug Push Button Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$5.2500 / $5.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.3000 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Button 5A 220VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
446 On Order |
|
$3.7400 / $4.2700 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, OFF-(ON), MOMENTARY, WIRE TERMINAL, PANEL MOUNT-THREADED | 1 |
|
$5.4900 / $8.2350 | Buy Now |
Part Details for 30-3UL
30-3UL CAD Models
30-3UL Part Data Attributes
|
30-3UL
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-3UL
Grayhill Inc
Pushbutton Switch, SPST, Off-(on), Momentary, Wire Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.15 inch | |
Actuator Material | POLYESTER | |
Actuator Travel | 1.5748 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | UL RECOGNIZED | |
Body Height | 9.4 mm | |
Body Length or Diameter | 9.53 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | CADMIUM | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.89 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.222 inch | |
Terminal Material | BRASS | |
Termination Type | WIRE |