Part Details for 30-372 by Ideal Industries Inc
Overview of 30-372 by Ideal Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M5513
|
Newark | Luminaire Disconnect, 2P, 600V, 6A/Cable, Product Range:Powerplug 102 Series, No. Of Contacts:2Contacts, Gender:-, Pitch Spacing:-, Contact Termination Type:Push In, No. Of Rows:1Rows, Connector Mounting:Cable Mount Rohs Compliant: Yes |Ideal 30-372 RoHS: Compliant Min Qty: 5 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$48.8200 | Buy Now |
|
Onlinecomponents.com | WALL MOUNTING TYPE RoHS: Compliant | 0 |
|
$1.5700 / $2.3700 | Buy Now |