Part Details for 30-320-040-200/1000-F/C by NOSHOK Inc
Overview of 30-320-040-200/1000-F/C by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58W241000FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), / | |
M61000FP | Renesas Electronics Corporation | ICs for Camera |
Price & Stock for 30-320-040-200/1000-F/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X7610
|
Newark | Bimetal Thermometer, 3"dial, Ss, 1/2"npt, Thermometer Type:Bimetal, Process Temperature Range:200°F/°C To 1000°F/°C, Stem Length/Probe Length:101.6Mm, Dial Size:3", Accuracy Class:-, Resolution:-, Product Range:320 Series Rohs Compliant: Yes |Noshok 30-320-040-200/1000-F/C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.4300 | Buy Now |
DISTI #
75273959
|
RS | Bimetal, 3in, 1/2in National Pipe Thread Adjustable Connection Thermometer | NOSHOK 30-320-040-200/1000-F/C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$203.1400 | RFQ |