Part Details for 30-3105-11 by Staffall
Overview of 30-3105-11 by Staffall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCM3105NL | Rochester Electronics LLC | Modem, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | |
RFS1113-105ME | Coilcraft Inc | General Purpose Inductor, | |
MSD1583-105KE | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS |
Price & Stock for 30-3105-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 181 |
|
Buy Now | ||
|
Onlinecomponents.com | Handle - Oval Aluminum/Black Anodize - 3.0" Center to Center. RoHS: Compliant |
53 In Stock |
|
$19.0000 / $61.8800 | Buy Now |