Part Details for 30-3011_A-200 by PEPPERL+FUCHS GmbH
Overview of 30-3011_A-200 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843011AGLF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Clock Generator | |
843011AGLFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Clock Generator | |
59362-T3011A067LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 22 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 30-3011_A-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8439
|
Newark | Incremental Rotary Encoder(Non-Standard) |Pepperl+Fuchs Pa 30-3011_A-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,943.9700 / $2,178.3500 | Buy Now |
DISTI #
2046-30-3011_A-200-ND
|
DigiKey | INCREMENTAL ROTARY ENCODER(NON-S Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$1,949.4800 | Buy Now |