Part Details for 30-3-E by Grayhill Inc
Overview of 30-3-E by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-3-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C4254
|
Newark | Pushbtn Switch, epoxy Sealed |Grayhill 30-3-E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 / $9.2200 | Buy Now |
DISTI #
30-3-E-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$7.5040 / $8.3500 | Buy Now |
DISTI #
30-3-E
|
Avnet Americas | PUSHBTN SWITCH,EPOXY SEALED BLACK BUTTON - Bulk (Alt: 30-3-E) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6966 / $5.8369 | Buy Now |
DISTI #
706-30-3-E
|
Mouser Electronics | Pushbutton Switches SPST NO 1A 115VAC Epoxy Sealed Black RoHS: Compliant | 0 |
|
$6.6600 / $8.3500 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Button 1A Momentary Contact Solder Lug Panel Mount | 0 |
|
$3.9300 / $6.4900 | Buy Now |
DISTI #
000000000000377253
|
Sager | Pushbutton Switches SPST NO 1A 115VAC Epoxy Sealed Black Min Qty: 25 | 0 |
|
$4.3300 / $6.8000 | Buy Now |
Part Details for 30-3-E
30-3-E CAD Models
30-3-E Part Data Attributes
|
30-3-E
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-3-E
Grayhill Inc
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |