There are no models available for this part yet.
Overview of 30-252 BLK by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for 30-252 BLK by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GH7486-ND
|
DigiKey | SWITCH PUSH SPST-NC 1A 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
49 In Stock |
|
$20.9765 / $29.9300 | Buy Now | |
DISTI #
30-252 BLK
|
Avnet Americas | Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 30-252 BLK) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9564 / $21.3448 | Buy Now | |
DISTI #
706-30-252BLK
|
Mouser Electronics | Pushbutton Switches PushBtn Switch SPST N.C. Sealed Blk Btn RoHS: Compliant | 0 |
|
$19.5800 / $21.3200 | Order Now | |
DISTI #
V99:2348_16612634
|
Arrow Electronics | Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1902 | Americas - 7 |
|
$0.9901 / $5.2036 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$19.9000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$35.0700 | Buy Now | ||
Onlinecomponents.com | Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
50 Partner Stock |
|
$12.6500 / $69.1100 | Buy Now | ||
DISTI #
60177139
|
Verical | Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$26.3500 / $37.3000 | Buy Now | |
DISTI #
31686733
|
Verical | Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1902 | Americas - 7 |
|
$5.2036 | Buy Now | |
DISTI #
20163616
|
Verical | Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$34.8500 | Buy Now |
CAD Models for 30-252 BLK by Grayhill Inc
Part Data Attributes for 30-252 BLK by Grayhill Inc
30-252 BLK
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
30-252 BLKGrayhill IncVS
-