There are no models available for this part yet.
Overview of 30-230M-0 by Mode Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7230MDWR | Texas Instruments | Triple Channel, 3/0, 150Mbps, Digital Isolator 16-SOIC -40 to 125 | |
TPS73230MDBVREP | Texas Instruments | Enhanced Product Cap-Free Nmos 250-Ma Ldo Regulator With Reverse Current Protection 5-SOT-23 -55 to 125 | |
ISO7230MDW | Texas Instruments | Triple Channel, 3/0, 150Mbps, Digital Isolator 16-SOIC -40 to 125 |
Price & Stock for 30-230M-0 by Mode Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hood 180° E Shell Size Die Cast RoHS: Compliant | 192 Factory Stock |
|
$2.3000 / $3.4600 | Buy Now | ||
Master Electronics | Hood 180° E Shell Size Die Cast RoHS: Compliant | 192 Factory Stock |
|
$2.3000 / $3.4600 | Buy Now |