Part Details for 30-158B by Philmore
Overview of 30-158B by Philmore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC158/BEA | Rochester Electronics LLC | Replacement for Texas Instruments part number 5962-8682301EA. Buy from authorized manufacturer Rochester Electronics. | |
HA4158-BL | Coilcraft Inc | OBSOLETE. Replaced by HA4158-EL | |
HA4158-BLD | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 2 Element, Ferrite-Core, SMD, 4742, CHIP, 4742, ROHS COMPLIANT |
Price & Stock for 30-158B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON OFF ON DPDT Lever Quick Conn 20A 250VAC Panel Mount with Threads RoHS: Compliant | 0 |
|
$4.8600 / $7.3800 | Buy Now |