Part Details for 30-15 by Grayhill Inc
Overview of 30-15 by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6737
|
Newark | Switch, Pushbutton, Spst-No, 1A, 220V, Product Range:30 Series, Panel Cutout Diameter:6.8Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Red, Ip Rating:- Rohs Compliant: Yes |Grayhill 30-15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$6.1800 / $8.2400 | Buy Now |
DISTI #
GH1363-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
85 In Stock |
|
$5.9505 / $9.0300 | Buy Now |
DISTI #
30-15
|
Avnet Americas | Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 30-15) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7698 / $5.8941 | Buy Now |
DISTI #
14M6737
|
Avnet Americas | Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 14M6737) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 26 Partner Stock |
|
$6.4000 / $8.2600 | Buy Now |
DISTI #
706-30-15
|
Mouser Electronics | Pushbutton Switches PushBtn Switch SPST Red Btn RoHS: Compliant | 444 |
|
$5.5200 / $8.1900 | Buy Now |
DISTI #
70217153
|
RS | Switch, Pushbutton, Panel Mount, 1000 V (RMS) (Min.), 1 A @ 115 VAC, SPST NO | Grayhill 30-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1000 / $8.1300 | RFQ |
|
Future Electronics | 30 Series Momentary SPST Red Panel Mount Solder Lug Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.6000 / $5.8400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount |
682 In Stock |
|
$5.3300 / $6.9100 | Buy Now |
|
Quest Components | SWITCH, PUSHBUTTON | 2 |
|
$9.2850 / $13.9275 | Buy Now |
DISTI #
30-15
|
Avnet Americas | Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 30-15) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7698 / $5.8941 | Buy Now |
Part Details for 30-15
30-15 CAD Models
30-15 Part Data Attributes:
|
30-15
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-15
Grayhill Inc
Pushbutton Switch, SPST, Off-(on), Momentary, Wire Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.15 inch | |
Actuator Material | POLYESTER | |
Actuator Travel | 3.175 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | WITH 0.020" OVERTRAVEL | |
Body Height | 11.56 mm | |
Body Length or Diameter | 9.53 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | CADMIUM | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.222 inch | |
Terminal Material | BRASS | |
Termination Type | WIRE |