Part Details for 30-12650 by Philmore
Overview of 30-12650 by Philmore
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-12650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W7764
|
Newark | Product Range:-, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:(On)-(Off), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Natural, Contact Current Ac Max:3A, Contact Voltage Vac:250V, Ip Rating:Ip67Rohs Compliant: Yes |Philmore 30-12650 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2800 / $16.4900 | Buy Now |
|
Onlinecomponents.com |
3 In Stock |
|
$14.5600 / $19.2800 | Buy Now | |
|
Master Electronics |
3 In Stock |
|
$14.5600 / $19.2800 | Buy Now |