There are no models available for this part yet.
Overview of 30-1197 by Philmore
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1197CS8#TRPBF | Analog Devices | 10-B, 500ksps ADCs in MS w/ Au | |
LTC1197IMS8#PBF | Analog Devices | 10-B, 500ksps ADCs in MS w/ Au | |
LTC1197LIMS8#TRPBF | Analog Devices | 10-B, 500ksps ADCs in MS w/ Au |
Price & Stock for 30-1197 by Philmore
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43W7740
|
Newark | Product Range:-, Contact Configuration:Spst, Switch Operation:On-Off, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Ac Nom:250Vac, Contact Voltage Dc Nom:-, No. Of Switch Positions:2 Position, Angle Of Throw:90° Rohs Compliant: Yes |Philmore 30-1197 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 / $7.9900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2500 / $9.5900 | Buy Now |