Part Details for 30-103X by Ideal Industries Inc
Overview of 30-103X by Ideal Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603LS-103XJBC | Coilcraft Inc | General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP | |
1812CS-103XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
1812CS-103XJEB | Coilcraft Inc | General Purpose Inductor, 10uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 30-103X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9829
|
Newark | Luminaire Disconnect, 3-Pole, Push-In, Product Range:Powerplug 103 Series, No. Of Contacts:3Contacts, Gender:-, Pitch Spacing:-, Contact Termination Type:Push In, No. Of Rows:-, Connector Mounting:Cable Mount, Contact Plating:- Rohs Compliant: Yes |Ideal 30-103X RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$2,343.7300 / $2,689.7800 | Buy Now |
DISTI #
V36:1790_07586295
|
Arrow Electronics | Conn Power F 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 15 |
|
$2.2347 | Buy Now |
DISTI #
70223595
|
RS | Twist-On Splice, MODEL 103X | Ideal Industries 30-103X RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $3.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0500 / $4.2900 | Buy Now |
DISTI #
25408603
|
Verical | Conn Power F 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Carton RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 15 |
|
$2.2347 | Buy Now |