Part Details for 30-100R-S by TTM Technologies
Overview of 30-100R-S by TTM Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
AD5227BUJZ100-RL7 | Analog Devices | 6-Bit Up/Down DigiPOT | |
AD5232BRUZ100-RL7 | Analog Devices | Dual 8-Bit EEMEM Dig POT |
Price & Stock for 30-100R-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4244-30-100R-S-ND
|
DigiKey | RF ATTENUATOR 100OHM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
50 In Stock |
|
$13.8259 / $19.9700 | Buy Now |
DISTI #
RFP-30-100R-S
|
Richardson RFPD | RF RESISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$4.6600 / $13.3100 | Buy Now |
Part Details for 30-100R-S
30-100R-S CAD Models
30-100R-S Part Data Attributes
|
30-100R-S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
30-100R-S
TTM Technologies
Fixed Resistor, Metal Glaze/thick Film, 30W, 100ohm, 5% +/-Tol, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | OPERATING FREQUENCY: 6GHZ | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 100 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Tolerance | 5% |