There are no models available for this part yet.
Overview of 30-1008KUL by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 30-1008KUL by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
116-30-1008KUL-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
5147 In Stock |
|
$1.2310 / $2.9100 | Buy Now | |
DISTI #
601-30-1008KUL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P MODULAR COUPLER KEYED, STRAIGHT RoHS: Compliant | 630 |
|
$1.3000 / $2.5200 | Buy Now |
CAD Models for 30-1008KUL by Cinch Connectivity Solutions
Part Data Attributes for 30-1008KUL by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
8
|
Related Parts for 30-1008KUL
-
RP34-SC-112Telecom and Datacom Connectors
-
70247-1451Headers and Edge Type Connectors
-
CL21B106KOQNNNEFixed Capacitors
-
39-00-0059Terminals and Terminal Blocks
-
MURS160T3GRectifier Diodes
-
TPS61291DRVRSwitching Regulator or Controllers
-
618009231421D Type Connectors
-
CDSOT23-SM712Transient Suppressors
-
TPS76901HDBVTLinear Regulator ICs