Part Details for 30-10078 by Philmore
Overview of 30-10078 by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-10078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W7730
|
Newark | Product Range:-, Contact Configuration:Spst, Switch Operation:On-Off, Switch Terminals:Screw, Contact Current Max:4A, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:-, No. Of Switch Positions:2 Position, Angle Of Throw:90° |Philmore 30-10078 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$6.5100 / $6.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4500 / $9.8600 | Buy Now |