There are no models available for this part yet.
Overview of 30-02979 by Tensility International Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 30-02979 by Tensility International Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
839-30-02979-ND
|
DigiKey | CABLE 4COND 24AWG BLK Min Qty: 153 Lead time: 14 Weeks Container: Spool |
1377 In Stock |
|
$1.4564 / $1.8205 | Buy Now | |
DISTI #
839-30-02979-DS-ND
|
DigiKey | CABLE 4COND 24AWG BLK METER Min Qty: 1 Lead time: 15 Weeks Container: Digi-Spool®, Continuous Spool |
775 In Stock |
|
$2.5356 / $3.5100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.9800 | Buy Now |