Part Details for 30-02596 by Tensility International Corp
Overview of 30-02596 by Tensility International Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-02596
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-02596-1-ND
|
DigiKey | HOOK-UP STRND 28AWG GREEN 3.28' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
25 In Stock |
|
$0.8340 / $1.3100 | Buy Now |
DISTI #
839-30-02596-30-ND
|
DigiKey | HOOK-UP STRND 28AWG GREEN 98.43' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
6 In Stock |
|
$19.9870 / $31.4100 | Buy Now |
DISTI #
839-30-02596-5-ND
|
DigiKey | HOOK-UP STRND 28AWG GREEN 16.40' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$3.5330 / $5.5500 | Buy Now |
DISTI #
839-30-02596-305-ND
|
DigiKey | HOOK-UP STRND 28AWG GRN 1000.7' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$125.9616 / $167.0600 | Buy Now |
DISTI #
839-30-02596-152-ND
|
DigiKey | HOOK-UP STRND 28AWG GREEN 498.7' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
1 In Stock |
|
$93.8300 / $147.4500 | Buy Now |