Part Details for 30-02034 by Tensility International Corp
Overview of 30-02034 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-02034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-02034-ND
|
DigiKey | CABLE 9COND 26AWG BLACK Min Qty: 1530 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.4129 | Buy Now |
|
Onlinecomponents.com | Cable - 9 Conductor - 26 AWG Stranded Tinned Copper - 21509 - 600V - 105C - 5.3 mm Dia. - FT2 - mPPE | 0 |
|
$4.2400 / $13.8800 | Buy Now |