Part Details for 30-01915 by Tensility International Corp
Overview of 30-01915 by Tensility International Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADF70301-915AZ | Analog Devices | Daughter Board 902 MHz - 928 M | |
ADF70301-915EZKIT | Analog Devices | EVAL & DEMO KIT 900-928 MHz |
Price & Stock for 30-01915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01915-153-ND
|
DigiKey | CABLE 3COND 32AWG BLACK Min Qty: 153 Lead time: 16 Weeks Container: Spool |
612 In Stock |
|
$1.4145 / $1.7933 | Buy Now |
DISTI #
839-30-01915-DS-ND
|
DigiKey | CABLE 3COND 32AWG BLACK METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
236 In Stock |
|
$2.6309 / $3.6400 | Buy Now |
DISTI #
839-30-01915-1-ND
|
DigiKey | CABLE 3COND 32AWG BLACK 1M Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
88 In Stock |
|
$2.4160 / $3.8000 | Buy Now |
DISTI #
839-30-01915-5-ND
|
DigiKey | CABLE 3COND 32AWG BLACK 5M Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
15 In Stock |
|
$11.4430 / $17.9800 | Buy Now |
DISTI #
839-30-01915-30-ND
|
DigiKey | CABLE 3COND 32AWG BLACK 30M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$67.4450 / $105.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $2.8800 | Buy Now |