Part Details for 30-01913 by Tensility International Corp
Overview of 30-01913 by Tensility International Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-01913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01913-153-ND
|
DigiKey | CABLE 3COND 28AWG BLACK Min Qty: 153 Lead time: 16 Weeks Container: Spool |
1224 In Stock |
|
$1.8322 / $2.3248 | Buy Now |
DISTI #
839-30-01913-DS-ND
|
DigiKey | CABLE 3COND 28AWG BLACK METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
306 In Stock |
|
$3.2866 / $4.5600 | Buy Now |
DISTI #
839-30-01913-5-ND
|
DigiKey | CABLE 3COND 28AWG BLACK 5M Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
27 In Stock |
|
$14.7630 / $23.2000 | Buy Now |
DISTI #
839-30-01913-1-ND
|
DigiKey | CABLE 3COND 28AWG BLACK 1M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
24 In Stock |
|
$3.0800 / $4.8400 | Buy Now |
DISTI #
839-30-01913-30-ND
|
DigiKey | CABLE 3COND 28AWG BLACK 30M Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
7 In Stock |
|
$87.3660 / $137.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $2.8400 | Buy Now |