Part Details for 30-01804 by Tensility International Corp
Overview of 30-01804 by Tensility International Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91601-804ALF | Amphenol Communications Solutions | DX VCC SR 100 SMT DP TR- |
Price & Stock for 30-01804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01804-305-ND
|
DigiKey | HOOK-UP STRND 32AWG WHITE Min Qty: 305 Lead time: 16 Weeks Container: Spool |
610 In Stock |
|
$0.2250 / $0.3150 | Buy Now |
DISTI #
839-30-01804-DS-ND
|
DigiKey | HOOK-UP STRND 32AWG WHITE METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
288 In Stock |
|
$0.6953 / $0.9600 | Buy Now |
DISTI #
839-30-01804-1-ND
|
DigiKey | HOOK-UP STRND 32AWG WHITE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$0.6190 / $0.9700 | Buy Now |
DISTI #
839-30-01804-5-ND
|
DigiKey | HOOK-UP STRND 32AWG WHITE 16.4' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$2.4590 / $3.8600 | Buy Now |
DISTI #
839-30-01804-30-ND
|
DigiKey | HOOK-UP STRND 32AWG WHITE 98.43' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$16.7270 / $26.2900 | Buy Now |
DISTI #
839-30-01804-152-ND
|
DigiKey | HOOK-UP STRND 32AWG WHITE 498.7' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$64.3610 / $101.1400 | Buy Now |
|
Onlinecomponents.com | Wire - hook-up - TS - 32 AWG - UL 11028 - 600V - 105C - 0.75 mm - mPPE - white RoHS: Compliant | 0 |
|
$0.2333 / $0.2903 | Buy Now |