Part Details for 30-01776 by Tensility International Corp
Overview of 30-01776 by Tensility International Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-01776
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01776-305-ND
|
DigiKey | HOOK-UP STRND 26AWG BLUE Min Qty: 305 Lead time: 16 Weeks Container: Spool |
610 In Stock |
|
$0.3440 / $0.4412 | Buy Now |
DISTI #
839-30-01776-30-ND
|
DigiKey | HOOK-UP 26AWG 600V BLUE 98.43' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$19.0080 / $29.8700 | Buy Now |
DISTI #
839-30-01776-1-ND
|
DigiKey | HOOK-UP 26AWG 600V BLUE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$0.7750 / $1.2200 | Buy Now |
DISTI #
839-30-01776-5-ND
|
DigiKey | HOOK-UP 26AWG 600V BLUE 16.4' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$3.2400 / $5.0900 | Buy Now |
DISTI #
839-30-01776-DS-ND
|
DigiKey | HOOK-UP STRND 26AWG BLUE METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$0.8705 / $1.2000 | Buy Now |
DISTI #
839-30-01776-152-ND
|
DigiKey | HOOK-UP 26AWG 600V BLUE 498.7' Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$85.7030 / $134.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3457 / $0.4420 | Buy Now |