Part Details for 30-01729 by Tensility International Corp
Overview of 30-01729 by Tensility International Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-01729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01729-305-ND
|
DigiKey | HOOK-UP STRND 16AWG PURPLE Min Qty: 305 Lead time: 16 Weeks Container: Spool |
3355 In Stock |
|
$1.0500 / $1.3249 | Buy Now |
DISTI #
839-30-01729-DS-ND
|
DigiKey | HOOK-UP STRND 16AWG PURPLE METER Min Qty: 1 Lead time: 16 Weeks Container: Digi-Spool®, Continuous Spool |
263 In Stock |
|
$2.0853 / $2.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.1800 | Buy Now |