Part Details for 30-01522 by Tensility International Corp
Overview of 30-01522 by Tensility International Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS5015-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
EPL3015-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT |
Price & Stock for 30-01522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01522-1-ND
|
DigiKey | CBL 9COND 26AWG SHLD 1M MPPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
52 In Stock |
|
$6.2440 / $9.8100 | Buy Now |
DISTI #
839-30-01522-5-ND
|
DigiKey | CBL 9COND 26AWG SHLD 5M MPPE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$30.5820 / $48.0600 | Buy Now |
DISTI #
839-30-01522-DS-ND
|
DigiKey | CABLE 9COND 26AWG BLACK METER Min Qty: 1 Lead time: 15 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$7.0636 / $9.8100 | Buy Now |
DISTI #
839-30-01522-153-ND
|
DigiKey | CBL 9COND 26AWG SHLD MPPE Min Qty: 153 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.3741 / $5.1904 | Buy Now |
DISTI #
839-30-01522-30-ND
|
DigiKey | CBL 9COND 26AWG SHLD 30M MPPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$167.3700 / $188.2900 | Buy Now |
|
Onlinecomponents.com | Wire - 9C TS - 26 AWG - 21509 - 600V - 105C - 5.3 mm - shielded - FT2 - mPPE RoHS: Compliant | 0 |
|
$4.3600 / $12.2600 | Buy Now |